QST Products, LLC QT325S-28.224MAGQ-T
| Manufacturer | |
| MPN | QT325S-28.224MAGQ-T |
| LCSC Part # | C7267464 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.224MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.224MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5468 | $ 0.55 |
| 200+ | $ 0.2181 | $ 43.62 |
| 500+ | $ 0.2118 | $ 105.90 |
| 1,000+ | $ 0.2071 | $ 207.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.224MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.224MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX3B28.224F1010F30 | SCTF | SMD3225-4P | 2,695 | $ 0.0883 | ||
| AM-28.224MAGQ-T | TXC | SMD3225-4P | 0 | $ 0.4803 | ||
| QT325G-28.224MAHQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5577 | ||
| AM-28.224MDGQ-T | TXC | SMD3225-4P | 0 | $ 1.2411 | ||
| 7V-28.224MAHQ-T | TXC | SMD3225-4P | 0 | $ 0.3344 | ||
| QT325G-28.224MAAQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5397 | ||
| 7V-28.224MAAQ-T | TXC | SMD3225-4P | 0 | $ 0.3444 |

