QST Products, LLC QT325G-14.31818MDDV-T
| Manufacturer | |
| MPN | QT325G-14.31818MDDV-T |
| LCSC Part # | C7267322 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 8pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6017 | $ 0.60 |
| 200+ | $ 0.241 | $ 48.20 |
| 500+ | $ 0.2319 | $ 115.95 |
| 1,000+ | $ 0.2289 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DD27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7396 | ||
| 7V-14.31818MDDV-T | TXC | SMD3225-4P | 0 | $ 0.3833 | ||
| SXT3248DD17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7381 | ||
| SXT3248ED27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7819 | ||
| C3E-14.31818-8-1520-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT3248DD16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7366 | ||
| SXT3248DD38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7411 | ||
| QT325G-14.31818MDHV-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6017 | ||
| SXT3248DD48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7442 | ||
| SXT3248DD07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 | ||
| SXT3248ED17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8175 | ||
| SXT3248EE27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7927 | ||
| SXT3248FD27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8366 | ||
| SXT3248ED16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.779 | ||
| SXT3248ED38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.785 | ||
| SXT3248ED48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT3248ED07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7775 | ||
| SXT3248EE17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7911 | ||
| SXT3248FD17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8336 | ||
| C3E-14.31818-8-1015-R | AKER | SMD3225-4P | 0 | $ 0.3971 |

