Nanjing Shiheng Elec CMF0805-103F3970
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | CMF0805-103F3970 |
| LCSC Part # | C72672 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 1.2mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 400mW | |
| Thermal Time Constant | 7.5s | |
| B Constant (25℃/85℃) | 3970K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 1.2mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 400mW | |
| Thermal Time Constant | 7.5s | |
| B Constant (25℃/85℃) | 3970K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 11,545
11,545 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1426 | $ 0.71 |
| 50+ | $ 0.1152 | $ 5.76 |
| 150+ | $ 0.1015 | $ 15.23 |
| 500+ | $ 0.0913 | $ 45.65 |
| 2,500+ | $ 0.0742 | $ 185.50 |
| 4,000+ | $ 0.0701 | $ 280.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 1.2mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 400mW | |
| Thermal Time Constant | 7.5s | |
| B Constant (25℃/85℃) | 3970K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 1.2mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 400mW | |
| Thermal Time Constant | 7.5s | |
| B Constant (25℃/85℃) | 3970K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C72672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



