LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 40,0-JXS32-10-10/10-FU-WA-LF product image
Images for reference only

Jauch Quartz Q 40,0-JXS32-10-10/10-FU-WA-LF

Manufacturer
MPN
Q 40,0-JXS32-10-10/10-FU-WA-LF
LCSC Part #
C7266987
Packaging
SMD3225-4P
Customer #
Key Attributes
±10ppm 10pF ±10ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconJauch Quartz Q 40,0-JXS32-10-10/10-FU-WA-LF
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2715$ 1.27
200+$ 0.5077$ 101.54
500+$ 0.491$ 245.50
1,000+$ 0.4819$ 481.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)35Ω
Frequency40MHz

Introduction

AI Translation
  • 3.2 x 2.5 mm package for wireless applications
  • Ideal reference crystal for wireless applications
  • Suitable for IoT applications using Bluetooth, ZigBee, NFC, and other technologies

Features

AI Translation
  • High-frequency stability and low ESR
  • Metal cover for EMI shielding

Applications

AI Translation
  • Wireless applications - IoT applications using Bluetooth, ZigBee, NFC, and other technologies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XTM32040000GT00351001TOGNJINGSMD3225-4P3,720$ 0.0681
FL400WFMR1DIODESSMD3225-4P100$ 0.6778
0132M4-40.000F10FTNNHCISMD3225-4P920$0.0389 $0.0422
7M40000049TXCSMD3225-4P15$ 0.1494
ABM8-40.000MHZ-10-B1U-TABRACONSMD3225-4P0$ 0.5079
ABM8-40.000MHZ-10-1-U-TABRACONSMD3225-4P0$ 0.5233
ABM8-40.000MHZ-10-B1X-TABRACONSMD3225-4P0$ 0.565
403C11A40M00000CTSSMD3225-4P0$ 0.7704
FL4000205ZDIODESSMD3225-4P0$ 0.6803
ECS-400-10-33B-CKM-TRECSSMD3225-4P0$ 0.3241
QT325G-40.000MEEQ-TQST Products, LLCSMD3225-4P0$ 0.6441
QT325S-40.000MEEQ-TQST Products, LLCSMD3225-4P0$ 0.4746
RH100-40.000-10-F-1010-TRRaltronSMD3225-4P0$ 0.7891
7M-40.000MEEQ-TTXCSMD3225-4P0$ 0.2495
FL4000065DIODESSMD3225-4P0$ 0.8426
C3E-40.000-10-1010-RAKERSMD3225-4P0$ 0.397
FL4000173DIODESSMD3225-4P0$ 0.8427
TSX-3225 40.0000MF10Y-K6EPSONSMD3225-4P0$ 0.6002
TSX-3225 40.0000MF10Y-K0EPSONSMD3225-4P0$ 0.823
QT325S-40.000METQ-TQST Products, LLCSMD3225-4P0$ 0.8153