MCC DFLZ180-TP
| Manufacturer | |
| MPN | DFLZ180-TP |
| LCSC Part # | C7265128 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 1 Independent 168V~191V 180V SOD-123FL Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@130V | |
| Impedance(Zzt) | 400Ω | |
| Zener Voltage(Range) | 168V~191V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@130V | |
| Impedance(Zzt) | 400Ω | |
| Zener Voltage(Range) | 168V~191V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge capability
- Ideal for automated assembly
- Standard Vz tolerance ±5%
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1254 | $ 0.13 |
| 10+ | $ 0.1003 | $ 1.00 |
| 30+ | $ 0.0878 | $ 2.63 |
| 100+ | $ 0.0784 | $ 7.84 |
| 500+ | $ 0.0709 | $ 35.45 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@130V | |
| Impedance(Zzt) | 400Ω | |
| Zener Voltage(Range) | 168V~191V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@130V | |
| Impedance(Zzt) | 400Ω | |
| Zener Voltage(Range) | 168V~191V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge capability
- Ideal for automated assembly
- Standard Vz tolerance ±5%
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZD27C180P | LGE | SOD-123FL | 500 | $ 0.0657 | ||
| DZL4770 | LGE | SOD-123FL | 4,010 | $ 0.071 | ||
| BZD27C180PW | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1992 | ||
| BZD27C180PWH | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1615 | ||
| MM1W180L | GOODWORK | SOD-123FL | 0 | $ 0.0418 | ||
| MM1W180L-MS | MSKSEMI | SOD-123FL | 0 | $ 0.0402 | ||
| MM1W180-TD | TDSEMIC | SOD-123 | 0 | $ 0.0521 | ||
| MM1W165L | GOODWORK | SOD-123FL | 0 | $ 0.0418 | ||
| MM1W165L-MS | MSKSEMI | SOD-123FL | 0 | $ 0.0402 | ||
| MM1W165-TD | TDSEMIC | SOD-123 | 0 | $ 0.0521 |

