Man Yue Tech EGT477M1VG16RR
| Manufacturer | Man Yue TechAsian Brands |
| MPN | EGT477M1VG16RR |
| LCSC Part # | C726206 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | ±20% 35V 470uF Through Hole,D10xL16mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.143 | $ 0.72 |
| 50+ | $ 0.1149 | $ 5.75 |
| 150+ | $ 0.1008 | $ 15.12 |
| 500+ | $ 0.0903 | $ 45.15 |
| 2,500+ | $ 0.0818 | $ 204.50 |
| 5,000+ | $ 0.0776 | $ 388.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGT477M1VG16TC | Man Yue Tech | Through Hole,D10xL16mm | 385 | $ 0.1453 | ||
| EGF477M1VF20CB | Man Yue Tech | Through Hole,D8xL20mm | 260 | $ 0.0992 | ||
| EGY477M1VG16TCSRP | Man Yue Tech | Through Hole,D10xL16mm | 0 | $ 0.1234 | ||
| EGF477M1VG16CB | Man Yue Tech | Through Hole,D10xL16mm | 0 | $ 0.129 | ||
| EGF477M1VG16RR | Man Yue Tech | Through Hole,D10xL16mm | 0 | $ 0.1216 | ||
| EGF477M1VG16CC | Man Yue Tech | Through Hole,D10xL16mm | 0 | $ 0.0377 | ||
| EGT477M1VF16CB | Man Yue Tech | Through Hole,D8xL16mm | 0 | $ 0.112 | ||
| EGF477M1VF16CB | Man Yue Tech | Through Hole,D8xL16mm | 0 | $ 0.1086 | ||
| EGT477M1VF16TCS0P-R | Man Yue Tech | Through Hole,D8xL16mm | 0 | $ 0.0933 | ||
| ESK477M1VF20CB | Man Yue Tech | Through Hole,D8xL20mm | 0 | $ 0.1236 |



