Mallory Sonalert Products Inc PMOF-9745W-42DQ
| Manufacturer | |
| MPN | PMOF-9745W-42DQ |
| LCSC Part # | C7261849 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -42dB@±3dB 2.2kΩ 60dB Microphones RoHS |
| Datasheet | Mallory Sonalert Products Inc PMOF-9745W-42DQ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1.1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~16000Hz | |
| Sensitivity | -42dB@±3dB | |
| Height | 5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1.1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~16000Hz | |
| Sensitivity | -42dB@±3dB | |
| Height | 5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
Introduction
Sensitivity Range: -42 ± 3 dB RL = 2.2 kΩ Vcc = 4.5V (1 kHz 0 dB = 1 V/Pa)
Impedance: Max 2.2 kΩ 1 kHz (RL = 2.2 kΩ)
Frequency: 20 - 16000 Hz
Current Consumption: Max 0.5 mA
Operating Voltage Range: 1.0 - 10 V
Maximum Sound Pressure Level (dB): 110 dB
Signal-to-Noise Ratio: > 55 dB
Sensitivity Variation: < 3 dB at 2.0 - 1.5V
Storage Conditions: -40 ~ +60℃; Relative Humidity < 90% -25 ~ +60℃; Relative Humidity < 90%
Operating Conditions: 0.6
Options: Contact factory for other options
Applications
- Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3459 | $ 2.35 |
| 200+ | $ 0.9369 | $ 187.38 |
| 500+ | $ 0.9044 | $ 452.20 |
| 1,000+ | $ 0.889 | $ 889.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1.1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~16000Hz | |
| Sensitivity | -42dB@±3dB | |
| Height | 5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 1.1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~16000Hz | |
| Sensitivity | -42dB@±3dB | |
| Height | 5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
Introduction
Sensitivity Range: -42 ± 3 dB RL = 2.2 kΩ Vcc = 4.5V (1 kHz 0 dB = 1 V/Pa)
Impedance: Max 2.2 kΩ 1 kHz (RL = 2.2 kΩ)
Frequency: 20 - 16000 Hz
Current Consumption: Max 0.5 mA
Operating Voltage Range: 1.0 - 10 V
Maximum Sound Pressure Level (dB): 110 dB
Signal-to-Noise Ratio: > 55 dB
Sensitivity Variation: < 3 dB at 2.0 - 1.5V
Storage Conditions: -40 ~ +60℃; Relative Humidity < 90% -25 ~ +60℃; Relative Humidity < 90%
Operating Conditions: 0.6
Options: Contact factory for other options
Applications
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

