P-DUKE Technology, Inc. PDS03-12S15W
| Manufacturer | |
| MPN | PDS03-12S15W |
| LCSC Part # | C7261035 |
| Packaging | SMD-7P,18.9x12.8mm |
| Customer # | |
| Key Attributes | SMD-7P,18.9x12.8mm AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2644.125 | $ 2644.13 |
| 200+ | $ 1055.0229 | $ 211004.58 |
| 500+ | $ 1019.7686 | $ 509884.30 |
| 1,000+ | $ 1002.3491 | $ 1002349.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

