LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PDM2-S24-D15-S product image
Images for reference only

CUI PDM2-S24-D15-SRoHS

Manufacturer
MPN
PDM2-S24-D15-S
LCSC Part #
C7260987
Packaging
SIP,19.6x7mm
Customer #
Key Attributes
15V 21.6V~26.4V SIP,19.6x7mm DC DC Converters RoHS
Datasheetpdf iconCUI PDM2-S24-D15-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0483$ 17.05
200+$ 6.8027$ 1360.54
500+$ 6.5754$ 3287.70
1,000+$ 6.4632$ 6463.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSIP,19.6x7mm
Number of Outputs2
Iout67mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Light load efficient mode
Conversion Efficiency84%
Output Power2W
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • 2 W isolated output
  • smaller package
  • single/dual unregulated output
  • 1,500 Vdc isolation
  • short circuit protection
  • extended temperature range (-40~105°C)
  • antistatic protection up to 8 kV
  • high efficiency at light load
  • efficiency up to 86%