XKB Connection X6521WR-2x40H-C60D30
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6521WR-2x40H-C60D30 |
| LCSC Part # | C725942 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 80POS 2.54mm DUAL ROW TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 80P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 80P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 859
859 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5162$ 2.2646 | $ 2.26 |
| 10+ | $ 2.1423$ 1.9281 | $ 19.28 |
| 30+ | $ 1.9105$ 1.7195 | $ 51.59 |
| 100+ | $ 1.6704$ 1.5034 | $ 150.34 |
| 500+ | $ 1.5627$ 1.4065 | $ 703.25 |
| 1,000+ | $ 1.5153$ 1.3638 | $ 1363.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 80P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 80P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C725942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



