XKB Connection X9357WR-2x11-N2SN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9357WR-2x11-N2SN |
| LCSC Part # | C725778 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 22POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A | |
| Mounting Type | Right Angle | |
| Number of PINs | 22P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 2x11P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 9A | |
| Mounting Type | Right Angle | |
| Number of PINs | 22P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 2x11P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 213
213 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8034$ 0.7231 | $ 0.72 |
| 10+ | $ 0.6593$ 0.5934 | $ 5.93 |
| 30+ | $ 0.588$ 0.5292 | $ 15.88 |
| 80+ | $ 0.4649$ 0.4185 | $ 33.48 |
| 480+ | $ 0.4212$ 0.3791 | $ 181.97 |
| 960+ | $ 0.4001$ 0.3601 | $ 345.70 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A | |
| Mounting Type | Right Angle | |
| Number of PINs | 22P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 2x11P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 9A | |
| Mounting Type | Right Angle | |
| Number of PINs | 22P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 2x11P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
C725778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



