Sensata P265-50A-E4C
| Manufacturer | |
| MPN | P265-50A-E4C |
| LCSC Part # | C7255491 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Response time | 15ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Response time | 15ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The P265 is based on Kavlico's field-proven ceramic capacitive technology and the latest advanced ASIC. The sensor features a 303 stainless steel housing and is designed for general-purpose applications requiring a rugged and reliable pressure sensor. The P265 incorporates a MetriPack 150 electrical connector and supports commonly used process connection threads. Multiple sealing materials are available to suit a variety of applications. Designed for OEM applications, the P265 provides a cost-effective solution without compromising performance or reliability.
Features
- For dry media
- Excellent long-term stability
- Superior repeatability/hysteresis
- Outstanding EMI/RFI suppression
- Low power consumption
- Linear output
- Temperature compensation
- Overvoltage, reverse polarity, and short-circuit protection
- 10 million cycle life expectancy
- Excellent shock and vibration resistance
Applications
- Steam sterilizers
- Gasoline and diesel engines
- Natural gas and CNG engines
- Agricultural chemical equipment
- Liquid level measurement
- Test equipment
- Injection molding
- Coolant pressure monitoring
- Industrial compressors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 404.7185 | $ 404.72 |
| 200+ | $ 161.4858 | $ 32297.16 |
| 500+ | $ 156.0895 | $ 78044.75 |
| 1,000+ | $ 153.4239 | $ 153423.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Response time | 15ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Response time | 15ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The P265 is based on Kavlico's field-proven ceramic capacitive technology and the latest advanced ASIC. The sensor features a 303 stainless steel housing and is designed for general-purpose applications requiring a rugged and reliable pressure sensor. The P265 incorporates a MetriPack 150 electrical connector and supports commonly used process connection threads. Multiple sealing materials are available to suit a variety of applications. Designed for OEM applications, the P265 provides a cost-effective solution without compromising performance or reliability.
Features
- For dry media
- Excellent long-term stability
- Superior repeatability/hysteresis
- Outstanding EMI/RFI suppression
- Low power consumption
- Linear output
- Temperature compensation
- Overvoltage, reverse polarity, and short-circuit protection
- 10 million cycle life expectancy
- Excellent shock and vibration resistance
Applications
- Steam sterilizers
- Gasoline and diesel engines
- Natural gas and CNG engines
- Agricultural chemical equipment
- Liquid level measurement
- Test equipment
- Injection molding
- Coolant pressure monitoring
- Industrial compressors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

