HGSEMI LMV721AM5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV721AM5/TR |
| LCSC Part # | C725344 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 11MHz CMOS Rail-to-Rail IO Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV72xA features an 11MHz gain bandwidth product, 9V/μs slew rate, and 1.1mA quiescent current per amplifier at 5V. The LMV72xA is designed to provide optimal performance in low-voltage, low-noise systems. They deliver rail-to-rail output swing for heavy loads. The input common-mode voltage range includes ground, and the LMV72xA has a maximum input offset voltage of 3.5mV. They are specified over the extended industrial temperature range (-40°C to +125°C). The operating range is 2.1V to 5.5V. The single-channel LMV721A is available in green SC70-5, SOT23-5, SOP-8, and MSOP-8 packages. The dual-channel LMV722A is available in green SOP-8 and MSOP-8 packages. The quad-channel LMV724A is available in green SOP-14 and TSSOP-14 packages. The LMV72xA series op amps are unity-gain stable and suited for a wide range of general-purpose applications. The small package sizes of the LMV72xA series save PCB space and enable smaller electronic product designs. The LMV72xA series can be powered by a single supply from 2.1V to 5.5V or a dual supply of ±1.05V to ±2.75V. For best performance, a 0.1µF ceramic capacitor should be placed near the VDD pin during single-supply operation. For dual-supply operation, both the VDD and VSS supplies should be bypassed to ground with separate 0.1µF ceramic capacitors. The low supply current of the LMV72xA series (typical 1.1mA per channel) helps maximize battery life. They are ideal for battery-powered systems. The LMV72xA series operates over a wide supply voltage range (2.1V to 5.5V). Furthermore, all temperature specifications apply from -40°C to +125°C. Most characteristics remain constant over the entire operating voltage range. These guarantees ensure proper operation throughout the full service life of a single lithium-ion battery. The input common-mode range of the LMV72xA series extends 100mV beyond the supply rails (VSS - 0.1V to VDD + 0.1V), achieved through the use of a complementary input stage. During normal operation, inputs should be kept within this range. Rail-to-rail output swing provides the maximum possible dynamic range at the output, which is especially important when operating at low supply voltages. The output voltage of the LMV72xA series typically swings to within 2mV of either supply rail under light resistive loads (>100kΩ), and to within 15mV of either supply rail under moderate resistive loads (10kΩ). The LMV72xA series is optimized for bandwidth and speed rather than for driving capacitive loads. Output capacitance introduces a pole in the amplifier's feedback path, causing excessive peaking and potential oscillation. If the application requires handling load capacitance, two strategies may be considered: (1) place a small series resistor between the amplifier output and the load capacitance; (2) reduce the bandwidth of the amplifier feedback loop by increasing the overall noise gain.
Features
- Single-supply operating voltage range: +2.1V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 11MHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3.5mV (maximum)
- High slew rate: 9V/µs
- Settling time to 0.1% with 2V step: 0.3µs
- Low noise: 8nV/√Hz @10kHz
- Quiescent current: 1.1mA per amplifier (typical)
- Operating temperature: -40°C ~ +125°C
- Small packages:
- LMV721A: SOT23-5, SC70-5, SOP-8, and MSOP-8
- LMV722A: SOP-8 and MSOP-8
- LMV724A: SOP-14 and TSSOP-14
Applications
- Sensors
- Active filters
- Cellular and cordless phones
- Notebooks and PDAs
- Audio
- Handheld test equipment
- Battery-powered instruments
- A/D converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2004 | $ 1.00 |
| 50+ | $ 0.1594 | $ 7.97 |
| 150+ | $ 0.1418 | $ 21.27 |
| 500+ | $ 0.1199 | $ 59.95 |
| 3,000+ | $ 0.1101 | $ 330.30 |
| 6,000+ | $ 0.1043 | $ 625.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV72xA features an 11MHz gain bandwidth product, 9V/μs slew rate, and 1.1mA quiescent current per amplifier at 5V. The LMV72xA is designed to provide optimal performance in low-voltage, low-noise systems. They deliver rail-to-rail output swing for heavy loads. The input common-mode voltage range includes ground, and the LMV72xA has a maximum input offset voltage of 3.5mV. They are specified over the extended industrial temperature range (-40°C to +125°C). The operating range is 2.1V to 5.5V. The single-channel LMV721A is available in green SC70-5, SOT23-5, SOP-8, and MSOP-8 packages. The dual-channel LMV722A is available in green SOP-8 and MSOP-8 packages. The quad-channel LMV724A is available in green SOP-14 and TSSOP-14 packages. The LMV72xA series op amps are unity-gain stable and suited for a wide range of general-purpose applications. The small package sizes of the LMV72xA series save PCB space and enable smaller electronic product designs. The LMV72xA series can be powered by a single supply from 2.1V to 5.5V or a dual supply of ±1.05V to ±2.75V. For best performance, a 0.1µF ceramic capacitor should be placed near the VDD pin during single-supply operation. For dual-supply operation, both the VDD and VSS supplies should be bypassed to ground with separate 0.1µF ceramic capacitors. The low supply current of the LMV72xA series (typical 1.1mA per channel) helps maximize battery life. They are ideal for battery-powered systems. The LMV72xA series operates over a wide supply voltage range (2.1V to 5.5V). Furthermore, all temperature specifications apply from -40°C to +125°C. Most characteristics remain constant over the entire operating voltage range. These guarantees ensure proper operation throughout the full service life of a single lithium-ion battery. The input common-mode range of the LMV72xA series extends 100mV beyond the supply rails (VSS - 0.1V to VDD + 0.1V), achieved through the use of a complementary input stage. During normal operation, inputs should be kept within this range. Rail-to-rail output swing provides the maximum possible dynamic range at the output, which is especially important when operating at low supply voltages. The output voltage of the LMV72xA series typically swings to within 2mV of either supply rail under light resistive loads (>100kΩ), and to within 15mV of either supply rail under moderate resistive loads (10kΩ). The LMV72xA series is optimized for bandwidth and speed rather than for driving capacitive loads. Output capacitance introduces a pole in the amplifier's feedback path, causing excessive peaking and potential oscillation. If the application requires handling load capacitance, two strategies may be considered: (1) place a small series resistor between the amplifier output and the load capacitance; (2) reduce the bandwidth of the amplifier feedback loop by increasing the overall noise gain.
Features
- Single-supply operating voltage range: +2.1V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 11MHz (typical)
- Low input bias current: 1pA (typical)
- Low offset voltage: 3.5mV (maximum)
- High slew rate: 9V/µs
- Settling time to 0.1% with 2V step: 0.3µs
- Low noise: 8nV/√Hz @10kHz
- Quiescent current: 1.1mA per amplifier (typical)
- Operating temperature: -40°C ~ +125°C
- Small packages:
- LMV721A: SOT23-5, SC70-5, SOP-8, and MSOP-8
- LMV722A: SOP-8 and MSOP-8
- LMV724A: SOP-14 and TSSOP-14
Applications
- Sensors
- Active filters
- Cellular and cordless phones
- Notebooks and PDAs
- Audio
- Handheld test equipment
- Battery-powered instruments
- A/D converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



