LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTHX112281 product image
Images for reference only

On-Shore Tech OSTHX112281RoHS

Manufacturer
MPN
OSTHX112281
LCSC Part #
C7250491
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 11POS 3.5mm TH
Datasheetpdf iconOn-Shore Tech OSTHX112281
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2413$ 6.24
200+$ 2.491$ 498.20
500+$ 2.4077$ 1203.85
1,000+$ 2.366$ 2366.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=3.5mm
Current Rating10A
Voltage Rating (Max)300V
ColorGray
Number of Pins11P
Mounting TypeThrough Hole
Number of PINs Per Row11
Number of Rows1
Pitch3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.