NTE Electronics NTE4006B
| Manufacturer | |
| MPN | NTE4006B |
| LCSC Part # | C7250331 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 3V~18V 1 PDIP-14 Shift Registers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Features | - |
Introduction
The NTE4006B is a shift register in a 14-pin DIP package consisting of four independent shift register sections sharing a common clock: two sections have four stages and two sections have five stages, with output taps at both the fourth and fifth stages. By selecting the appropriate inputs and outputs, shift registers of 4, 5, 8, 9, 10, 12, 13, 14, 16, 17, or 18 bits can be achieved. This device is particularly useful in serial shift register and delay circuit applications.
Features
- Output transitions occur on the falling edge of the clock pulse; supply voltage range: 3Vdc to 18Vdc
- Cascadable for extended shift register length
- Capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7855 | $ 3.79 |
| 200+ | $ 1.5109 | $ 302.18 |
| 500+ | $ 1.4609 | $ 730.45 |
| 1,000+ | $ 1.4351 | $ 1435.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Features | - |
Introduction
The NTE4006B is a shift register in a 14-pin DIP package consisting of four independent shift register sections sharing a common clock: two sections have four stages and two sections have five stages, with output taps at both the fourth and fifth stages. By selecting the appropriate inputs and outputs, shift registers of 4, 5, 8, 9, 10, 12, 13, 14, 16, 17, or 18 bits can be achieved. This device is particularly useful in serial shift register and delay circuit applications.
Features
- Output transitions occur on the falling edge of the clock pulse; supply voltage range: 3Vdc to 18Vdc
- Cascadable for extended shift register length
- Capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range
C7250331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

