NTE Electronics NTE3017
| Manufacturer | |
| MPN | NTE3017 |
| LCSC Part # | C7250292 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.3V 950nm Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3017 is an infrared light-emitting diode fabricated using standard gallium arsenide (GaAs) technology, housed in a water-clear blue-gray plastic T-1 3/4 (5mm) package.
Features
AI Translation
- Low forward voltage
- High radiant power and radiant intensity
- Suitable for DC and high pulse current operation
- High reliability
- Standard T-1 3/4 (5mm) package
Applications
AI Translation
For use with PIN photodiodes or phototransistors in infrared remote control and free-space transmission systems requiring low forward voltage, suitable radiant intensity, and appropriate beam angle.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5227 | $ 8.52 |
| 200+ | $ 3.4021 | $ 680.42 |
| 500+ | $ 3.2885 | $ 1644.25 |
| 1,000+ | $ 3.2309 | $ 3230.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 950nm | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3017 is an infrared light-emitting diode fabricated using standard gallium arsenide (GaAs) technology, housed in a water-clear blue-gray plastic T-1 3/4 (5mm) package.
Features
AI Translation
- Low forward voltage
- High radiant power and radiant intensity
- Suitable for DC and high pulse current operation
- High reliability
- Standard T-1 3/4 (5mm) package
Applications
AI Translation
For use with PIN photodiodes or phototransistors in infrared remote control and free-space transmission systems requiring low forward voltage, suitable radiant intensity, and appropriate beam angle.
C7250292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

