LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE16016-ECG product image
Images for reference only

NTE Electronics NTE16016-ECG

Manufacturer
MPN
NTE16016-ECG
LCSC Part #
C7250179
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 3A TH
Datasheetpdf iconNTE Electronics NTE16016-ECG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8237$ 5.82
200+$ 2.3247$ 464.94
500+$ 2.2459$ 1122.95
1,000+$ 2.208$ 2208.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerNTE Electronics
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3A
Pitch-
Current - Max40A
Trip Current6A
Height-
Length-
Width-
Time to Trip(Max)10.8s
Resistance @ 25℃20mΩ

Introduction

AI Translation

Polymer fuses are made of conductive plastic formed into thin sheets with electrodes attached on both sides. The conductive plastic consists of a non-conductive crystalline polymer and highly conductive carbon black. The electrodes ensure uniform current distribution and provide surfaces for lead connections or custom mounting. The conductive plastic material exhibits a highly nonlinear positive temperature coefficient (PTC) effect when heated, making it suitable for resettable overcurrent protection devices. At normal room temperature, numerous carbon chains within the material form conductive paths. Under fault conditions, excessive current causes the material temperature to rise; once it exceeds the phase transition temperature, the material transitions from a crystalline to an amorphous state, resulting in a sharp increase in resistance. As long as power is applied, the material remains in a high-resistance state until the fault is cleared and power is removed, at which point the material reverts to its crystalline state and resistance rapidly returns to its original value.

Features

AI Translation
  • Radial leaded, high hold current, solid-state operation
  • Operating current: 100mA~9A
  • Maximum voltage: 80V
  • Temperature range: -40°C~+85°C
  • Cured, flame-retardant epoxy polymer insulation compliant with UL 94V-0

Applications

AI Translation
  • Personal Computers
  • Notebook Computers
  • Personal Digital Assistants
  • Transformers
  • Small and Medium Motors
  • Audio Equipment and Speakers
  • Test and Measurement Equipment
  • Security and Fire Alarm Systems
  • Personal Care Products
  • Point-of-Sale Equipment
  • Industrial Controls
  • Automotive Electronics and Wire Harness Protection
  • Marine Electronics
  • Battery-Powered Toys