AISHI EWH1HM102W25OT
| Manufacturer | AISHIAsian Brands |
| MPN | EWH1HM102W25OT |
| LCSC Part # | C724743 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 50V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2891 | $ 1.45 |
| 50+ | $ 0.2324 | $ 11.62 |
| 200+ | $ 0.194 | $ 38.80 |
| 500+ | $ 0.1637 | $ 81.85 |
| 2,500+ | $ 0.1502 | $ 375.50 |
| 5,000+ | $ 0.1421 | $ 710.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C724743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERS1HM102W25OT | AISHI | Through Hole,D12.5xL25mm | 1,260 | $ 0.2425 | ||
| EGH1HM102W25OT | AISHI | Through Hole,D12.5xL25mm | 186 | $ 0.3968 | ||
| ERJ1HM102W25OT | AISHI | Through Hole,D12.5xL25mm | 17,475 | $ 0.3296 | ||
| ERS1HM102W25CA0T | AISHI | Through Hole,D12.5xL25mm | 35 | $ 0.3196 | ||
| ERS1HM102L25OT | AISHI | Through Hole,D16xL25mm | 5,351 | $ 0.2507 | ||
| ERR1HM102K25C33T | AISHI | Through Hole,D13xL25mm | 970 | $ 0.319 | ||
| ERS1HM102L25C33T | AISHI | Through Hole,D16xL25mm | 9 | $ 0.4602 | ||
| ERS1HM102K25OT | AISHI | Through Hole,D13xL25mm | 3 | $ 0.3817 | ||
| ERS1HM102W35OT | AISHI | Through Hole,D12.5xL35mm | 0 | $ 0.6298 | ||
| ERS1HM102W35OTR | AISHI | Through Hole,D12.5xL35mm | 0 | $ 0.6144 |



