LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-150-21-S-S-930-RE product image
Images for reference only

Samtec MTSW-150-21-S-S-930-RERoHS

Manufacturer
MPN
MTSW-150-21-S-S-930-RE
LCSC Part #
C7245296
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 50 Position 2.54mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec MTSW-150-21-S-S-930-RE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.9089$ 22.91
200+$ 9.1411$ 1828.22
500+$ 8.8363$ 4418.15
1,000+$ 8.6855$ 8685.50
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeRight Angle
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs50P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.