LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
AISHI SPZ0EM821E09O00RAXXX product image
  • SPZ0EM821E09O00RAXXX thumbnail 1
  • SPZ0EM821E09O00RAXXX thumbnail 2
  • SPZ0EM821E09O00RAXXX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI SPZ0EM821E09O00RAXXXRoHS

Manufacturer
AISHIAsian Brands
MPN
SPZ0EM821E09O00RAXXX
LCSC Part #
C724352
Packaging
Through Hole,D6.3xL9mm
Customer #
Key Attributes
CAP ALUM POLY 820uF ±20% 2.5V TH
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1204$ 0.0121$ 0.06
50+$ 0.0939$ 0.0094$ 0.47
150+$ 0.0806$ 0.0081$ 1.22
1,000+$ 0.0707$ 0.0071$ 7.10
2,000+$ 0.0627$ 0.0063$ 12.60
5,000+$ 0.0587$ 0.0059$ 29.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerAISHI
PackagingThrough Hole,D6.3xL9mm
Lifetime2000hrs@105℃
Capacitance820uF
Height - Seated (Max)9mm
Voltage Rating2.5V
Operating Temperature-55℃~+105℃
Diameter6.3mm
Equivalent Series Resistance(ESR)-
Ripple Current-
Pin Spacing-
Tolerance±20%