LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-103-03-F-D-150 product image
Images for reference only

Samtec MTMM-103-03-F-D-150

Manufacturer
MPN
MTMM-103-03-F-D-150
LCSC Part #
C7240187
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 6 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTMM-103-03-F-D-150
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9127$ 2.91
200+$ 1.1635$ 232.70
500+$ 1.1238$ 561.90
1,000+$ 1.1048$ 1104.80
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.