LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-102-09-S-S-300 product image
Images for reference only

Samtec MTMM-102-09-S-S-300

Manufacturer
MPN
MTMM-102-09-S-S-300
LCSC Part #
C7240140
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 2 Position 2mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTMM-102-09-S-S-300
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4698$ 2.47
200+$ 0.9857$ 197.14
500+$ 0.9524$ 476.20
1,000+$ 0.9365$ 936.50
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Number of PINs2P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.