LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTLW-108-08-G-S-340 product image
Images for reference only

Samtec MTLW-108-08-G-S-340

Manufacturer
MPN
MTLW-108-08-G-S-340
LCSC Part #
C7236322
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTLW-108-08-G-S-340
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1317$ 5.13
200+$ 2.0476$ 409.52
500+$ 1.9794$ 989.70
1,000+$ 1.946$ 1946.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating5.2A
Mounting TypeThrough Hole
Contact PlatingGold
Number of PINs8P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.