Taiyo Yuden MSAST042SCG7R2BWNA01
| Manufacturer | |
| MPN | MSAST042SCG7R2BWNA01 |
| LCSC Part # | C7235296 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 7.2pF C0G 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0249 | $ 0.02 |
| 200+ | $ 0.01 | $ 2.00 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0095 | $ 9.50 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1E7R2CA03L | muRata | 01005 | 0 | $ 0.0042 | ||
| GRM0225C1E7R2WA03L | muRata | 01005 | 0 | $ 0.013 | ||
| GJM0225C1E7R2DB01L | muRata | 01005 | 0 | $ 0.0198 | ||
| GJM0225C1E7R2CB01L | muRata | 01005 | 0 | $ 0.0198 | ||
| GRM0225C1E7R2BA03L | muRata | 01005 | 0 | $ 0.0121 | ||
| GRM0225C1E7R2DA03L | muRata | 01005 | 0 | $ 0.0048 | ||
| TMK042CG7R2BD-W | Taiyo Yuden | 01005 | 0 | $ 0.0063 | ||
| TMK042CG7R2DD-W | Taiyo Yuden | 01005 | 0 | $ 0.0049 | ||
| TMK042CG7R2CD-W | Taiyo Yuden | 01005 | 0 | $ 0.0058 | ||
| MLAST042SCG7R2DWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| MSAST042SCG7R2DWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| MLAST042SCG7R2CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.018 | ||
| MSAST042SCG7R2CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| GRM0225C1H7R2CA03L | muRata | 01005 | 0 | $ 0.0061 |

