Central CTDRQ127F-102M
| Manufacturer | |
| MPN | CTDRQ127F-102M |
| LCSC Part # | C7234095 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1mH 610mA 1.992Ω |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.14A | |
| DC Resistance(DCR) | 1.992Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 610mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.14A | |
| DC Resistance(DCR) | 1.992Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4006 | $ 3.40 |
| 200+ | $ 1.3579 | $ 271.58 |
| 500+ | $ 1.3124 | $ 656.20 |
| 1,000+ | $ 1.2897 | $ 1289.70 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.14A | |
| DC Resistance(DCR) | 1.992Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 610mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.14A | |
| DC Resistance(DCR) | 1.992Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRRF1280-102M | XR | SMD-4P,12.5x12.5mm | 52 | $0.5338 $0.5618 | ||
| MSS1278-105KLD | Coilcraft | SMD,12x12mm | 10 | $ 4.8348 | ||
| MSS1278T-105KLD | Coilcraft | SMD,12x12mm | 13 | $ 3.0453 | ||
| SRF1280-102M | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 1.3127 | ||
| SRF1280A-102M | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 1.5476 | ||
| DR127-102-R | EATON | SMD,12.5x12.5mm | 0 | $ 0.216 | ||
| MPI2510V1-1R0-R | EATON | 1008 | 0 | $ 0.6743 | ||
| APC40-102K-RC-TR | Allied Components International | - | 0 | $ 2.2751 | ||
| CTH8HCF-102K | Central Technologies | - | 0 | $ 3.0185 | ||
| AIRD-06-102K | ABRACON | Through Hole,D21xL21mm | 0 | $ 1.9217 |

