Triad Magnetics CST25-0200
| Manufacturer | |
| MPN | CST25-0200 |
| LCSC Part # | C7233571 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 25A 50kHz~500kHz Through Hole Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Length | - | |
| Rated input Current | 25A | |
| ET (Volt-Time) | 700V·us | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 4.5Ω | |
| Height | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Length | - | |
| Rated input Current | 25A | |
| ET (Volt-Time) | 700V·us |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 4.5Ω | |
| Height | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8222 | $ 3.82 |
| 200+ | $ 1.5254 | $ 305.08 |
| 500+ | $ 1.4746 | $ 737.30 |
| 1,000+ | $ 1.4492 | $ 1449.20 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Length | - | |
| Rated input Current | 25A | |
| ET (Volt-Time) | 700V·us | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 4.5Ω | |
| Height | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole | |
| Length | - | |
| Rated input Current | 25A | |
| ET (Volt-Time) | 700V·us |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 4.5Ω | |
| Height | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

