Melexis TH8056KDC-AAA-014-RE
| Manufacturer | |
| MPN | TH8056KDC-AAA-014-RE |
| LCSC Part # | C72325 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Enhanced Single Wire CAN Transceiver |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 5V~26.5V | |
| number of channels | 1 | |
| Data Rate | 100Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 75mA | |
| Quiescent Supply Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 5V~26.5V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 100Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 75mA | |
| Quiescent Supply Current | 60uA |
Introduction
The TH8056 is a physical layer device for a single wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0. This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and the microprocessor and/or dedicated logic devices that use the network.
The network shall be able to operate in either the normal data rate mode or the high- speed data download mode for assembly line and service data transfer operations. The high- speed mode is only intended to be operational when the bus is attached to an off- board service node. This node shall provide temporary bus electrical loads which facilitate higher speed operation.
The bit rate for normal communications is typically 33.33kbits, for high- speed transmissions as described above a typical bit rate of 83.33kbits is recommended. The TH8056 is designed in accordance with the Single Wire CAN Physical Layer Specification GMW3089 V2.4 and supports many additional features like under- voltage lock- out, time- out for faulty blocked input signals, output blanking time in case of bus ringing and a very low sleep mode current.
Features
- Fully compliant to GMW3089 V2.4 and J2411 Single Wire CAN specification for Class B in-vehicle communications
- Only 60 μA worst case sleep mode current independent from CAN voltage range
- Operating voltage range 5V to 26.5V
- Up to 40 kbps bus speed
- Up to 100 kbps high-speed transmission mode
- Logic inputs compatible with 3.3V and 5V supply systems
- Control pin for external voltage regulators
- Low RFI due to output wave shaping in normal and high voltage wake up mode
- Fully integrated receiver filter
- Bus terminals proof against short-circuits and transients in automotive environment
- Loss of ground protection, very low leakage current (typ. 20 μA at 26.5V and 125 ℃)
- Protection against load dump, jump start
- Thermal overload and short circuit protection
- Under voltage lockout
- Bus dominant time-out feature
- Pb-Free 14-pin thermally enhanced and 8-pin SOIC package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9783 | $ 0.98 |
| 10+ | $ 0.9558 | $ 9.56 |
| 30+ | $ 0.9413 | $ 28.24 |
| 100+ | $ 0.9269 | $ 92.69 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 5V~26.5V | |
| number of channels | 1 | |
| Data Rate | 100Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 75mA | |
| Quiescent Supply Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 5V~26.5V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 100Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection | |
| Supply Current | 75mA | |
| Quiescent Supply Current | 60uA |
Introduction
The TH8056 is a physical layer device for a single wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0. This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and the microprocessor and/or dedicated logic devices that use the network.
The network shall be able to operate in either the normal data rate mode or the high- speed data download mode for assembly line and service data transfer operations. The high- speed mode is only intended to be operational when the bus is attached to an off- board service node. This node shall provide temporary bus electrical loads which facilitate higher speed operation.
The bit rate for normal communications is typically 33.33kbits, for high- speed transmissions as described above a typical bit rate of 83.33kbits is recommended. The TH8056 is designed in accordance with the Single Wire CAN Physical Layer Specification GMW3089 V2.4 and supports many additional features like under- voltage lock- out, time- out for faulty blocked input signals, output blanking time in case of bus ringing and a very low sleep mode current.
Features
- Fully compliant to GMW3089 V2.4 and J2411 Single Wire CAN specification for Class B in-vehicle communications
- Only 60 μA worst case sleep mode current independent from CAN voltage range
- Operating voltage range 5V to 26.5V
- Up to 40 kbps bus speed
- Up to 100 kbps high-speed transmission mode
- Logic inputs compatible with 3.3V and 5V supply systems
- Control pin for external voltage regulators
- Low RFI due to output wave shaping in normal and high voltage wake up mode
- Fully integrated receiver filter
- Bus terminals proof against short-circuits and transients in automotive environment
- Loss of ground protection, very low leakage current (typ. 20 μA at 26.5V and 125 ℃)
- Protection against load dump, jump start
- Thermal overload and short circuit protection
- Under voltage lockout
- Bus dominant time-out feature
- Pb-Free 14-pin thermally enhanced and 8-pin SOIC package
C72325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCV7356D2R2G | onsemi | SOIC-14 | 116 | $ 3.1379 | ||
| TH8056KDC-AAA-014-SP | Melexis | SOIC-14 | 88 | $ 1.6874 |

