LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC440V5/55 product image
Images for reference only

NTE Electronics MRRC440V5/55RoHS

Manufacturer
MPN
MRRC440V5/55
LCSC Part #
C7232290
Packaging
Through Hole,D=63.5mm
Customer #
Key Attributes
Bus 440V ±6% Through Hole,D=63.5mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC440V5/55
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.206$ 63.21
200+$ 25.2194$ 5043.88
500+$ 24.3768$ 12188.40
1,000+$ 23.9601$ 23960.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=63.5mm
Capacitance5uF;55uF
Circuit TypeBus
Voltage Rating440V
Tolerance±6%