LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC370V5/50 product image
Images for reference only

NTE Electronics MRRC370V5/50RoHS

Manufacturer
MPN
MRRC370V5/50
LCSC Part #
C7232284
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 370V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC370V5/50
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.0609$ 47.06
200+$ 18.7774$ 3755.48
500+$ 18.15$ 9075.00
1,000+$ 17.8409$ 17840.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance5uF;50uF
Circuit TypeBus
Voltage Rating370V
Tolerance±6%