Taiyo Yuden MMJCJ21GCB7106KTPA01
| Manufacturer | |
| MPN | MMJCJ21GCB7106KTPA01 |
| LCSC Part # | C7230719 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10uF X7R ±10% 6.3V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2412 | $ 0.24 |
| 200+ | $ 0.0963 | $ 19.26 |
| 500+ | $ 0.0931 | $ 46.55 |
| 1,000+ | $ 0.0915 | $ 91.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21B106KQQNNNE | Samsung Electro-Mechanics | 0805 | 29,270 | $0.1397 $0.1411 | ||
| JMK212AB7106KGHT | Taiyo Yuden | 0805 | 20,135 | $ 0.1553 | ||
| GCM21BR70J106KE22L | muRata | 0805 | 13,345 | $ 0.1429 | ||
| 0805B106K6R3NT | FH | 0805 | 5,720 | $0.1106 $0.1117 | ||
| CL21B106KQY6PNE | Samsung Electro-Mechanics | 0805 | 2,005 | $ 0.3923 | ||
| C0805C106K9RACTU | KEMET | 0805 | 475 | $ 0.1044 | ||
| C0805C106K9RACAUTO | KEMET | 0805 | 95 | $ 0.0968 | ||
| 08056C106KAT2A | Kyocera AVX | 0805 | 0 | $ 0.0976 | ||
| GCM21BR70J106KE22K | muRata | 0805 | 0 | $ 0.0562 | ||
| GRM21BR70J106KA73K | muRata | 0805 | 0 | $ 0.0304 | ||
| CL21B106KQQNNNG | Samsung Electro-Mechanics | 0805 | 0 | $ 0.1222 | ||
| CS2012X7R106K6R3NRE | SAMWHA | 0805 | 0 | $ 0.0332 | ||
| JMK212B7106KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0575 | ||
| JMJ212CB7106KGHT | Taiyo Yuden | 0805 | 0 | $ 0.0958 | ||
| MCASJ21GAB7106KTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0377 | ||
| CGA4J1X7R0J106KT0Y0E | TDK | 0805 | 0 | $ 0.0902 | ||
| CGA4J1X7R0J106K125AC | TDK | 0805 | 0 | $ 0.0546 | ||
| CGA0805X7R106K6R3MT | HRE | 0805 | 0 | $ 0.0381 | ||
| 0805B106K6R3CT | Walsin | 0805 | 0 | $ 0.0543 | ||
| CC0805KKX7R5BB106 | YAGEO | 0805 | 0 | $ 0.0613 |

