LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR06F621FODR product image
Images for reference only

Cornell Dubilier Electronics CMR06F621FODRRoHS

Manufacturer
MPN
CMR06F621FODR
LCSC Part #
C7230702
Packaging
-
Customer #
Key Attributes
±1% 500V 620pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CMR06F621FODR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.5469$ 54.55
198+$ 21.7643$ 4309.33
504+$ 21.0384$ 10603.35
1,008+$ 20.6777$ 20843.12
Standard Packaging18/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±1%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance620pF