LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMBZ5255B_R1_00001 product image
Images for reference only

PANJIT MMBZ5255B_R1_00001

Manufacturer
PANJITAsian Brands
MPN
MMBZ5255B_R1_00001
LCSC Part #
C7230547
Packaging
SOT-23
Customer #
Key Attributes
26.6V~29.4V 28V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconPANJIT MMBZ5255B_R1_00001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0458$ 0.05
200+$ 0.0183$ 3.66
500+$ 0.0177$ 8.85
1,000+$ 0.0174$ 17.40
Standard Packaging3252000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOT-23
Diode Configuration-
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation410mW
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)44Ω
Zener Voltage(Range)26.6V~29.4V
Zener Voltage(Nom)28V
Impedance(Zzk)600Ω

Features

AI Translation
  • Planar die construction
  • 410mW power dissipation
  • Zener voltage range: 2.4V~75V
  • Ideal for automated assembly processes
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound, compliant with IEC 61249