LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU05Q-3618E1-303L7X4 product image
Images for reference only

CITIZEN CLU05Q-3618E1-303L7X4

Manufacturer
MPN
CLU05Q-3618E1-303L7X4
LCSC Part #
C7229726
Packaging
-
Customer #
Key Attributes
29342lm 3000K 70 101.4V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU05Q-3618E1-303L7X4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 120.5252$ 120.53
200+$ 48.0908$ 9618.16
500+$ 46.4844$ 23242.20
1,000+$ 45.6892$ 45689.20
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens29342lm
Color Temperature3000K
CRI Color Rendering Index70
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)101.4V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, by selecting premium materials and optimizing the manufacturing process, luminous efficacy and reliability have been improved. These high-reliability, high-efficiency COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 38×38×1.4 (mm)
  • Package structure: aluminum substrate chip package
  • Reference components: M3 screws, connectors
  • CRI (Ra): minimum 70, minimum 80
  • Nominal color temperature: 3000K, 4000K, 5000K (CRI(Ra) minimum 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI(Ra) minimum 80)
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) minimum 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) minimum 80)
  • Thermal resistance: 0.10℃/W
  • Maximum drive current: 4140mA
  • RoHS compliant
  • Optimized chip optical layout
  • Wide luminous flux range and high luminous efficacy
  • Improved lumen density compared to previous version
  • UL recognized component (E358566)