Luminus Devices CIM-14-50-95-36-AC30-F4-3
| Manufacturer | |
| MPN | CIM-14-50-95-36-AC30-F4-3 |
| LCSC Part # | C7228910 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1955lm 5000K 95 120° 33.4V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1955lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1955lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Cold White |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2288 | $ 9.23 |
| 225+ | $ 3.6825 | $ 828.56 |
| 450+ | $ 3.5597 | $ 1601.87 |
| 900+ | $ 3.4991 | $ 3149.19 |
Standard Packaging225/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1955lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1955lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Cold White |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

