LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CHB150W-24S48 product image
Images for reference only

Cincon Electronics Co. LTD CHB150W-24S48

Manufacturer
MPN
CHB150W-24S48
LCSC Part #
C7228602
Packaging
-
Customer #
Key Attributes
48V 9V~36V DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD CHB150W-24S48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 298.5646$ 298.56
204+$ 119.1303$ 24302.58
504+$ 115.1494$ 58035.30
996+$ 113.1824$ 112729.67
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Output Voltage48V
Ripple Noise480mVp-p
Operating Temperature-40℃~+100℃
Quiescent Supply Current200mA
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout3.12A
Output Voltage Accuracy±1.5%
Height13.2mm
Frequency - Switching250kHz
FeaturesOver-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection
Conversion Efficiency84%
Length57.9mm
Width61mm

Features

AI Translation
  • 99 - 150W Isolated Output
  • Efficiency to 91%
  • 250KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Remote On/Off
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Half - Brick Size Meet Industrial Standard
  • UL60950 - 1 Approval (Except 28&48 Vout)
  • Safety Meets IEC/EN/UL 62368 - 1