Cornell Dubilier Electronics CGS412T300W4C
| Manufacturer | |
| MPN | CGS412T300W4C |
| LCSC Part # | C7228560 |
| Packaging | Screw Terminals,D63.5xL104.78mm |
| Customer # | |
| Key Attributes | -10%~+50% 300V 4100uF 27mΩ@120Hz Screw Terminals,D63.5xL104.78mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D63.5xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 300V | |
| Capacitance | 4100uF | |
| Ripple Current | 9.6A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D63.5xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 300V | |
| Capacitance | 4100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 9.6A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 263.0814 | $ 263.08 |
| 200+ | $ 104.9719 | $ 20994.38 |
| 500+ | $ 101.4638 | $ 50731.90 |
| 1,000+ | $ 99.7302 | $ 99730.20 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D63.5xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 300V | |
| Capacitance | 4100uF | |
| Ripple Current | 9.6A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D63.5xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 300V | |
| Capacitance | 4100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 9.6A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGH412T350W4L | Cornell Dubilier Electronics | Screw Terminals,D63.5xL117.48mm | 0 | $ 122.5676 | ||
| DCMX412U300CC2B | Cornell Dubilier Electronics | Screw Terminals,D63.5xL106.35mm | 0 | $ 81.8902 | ||
| E36L301HPN412MDB7U | NCC | Screw Terminals,D63.5xL117mm | 0 | $ 42.2582 | ||
| CGS412T300X5R | Cornell Dubilier Electronics | Screw Terminals | 0 | $ 111.4551 | ||
| DCM412T300DF1B | Cornell Dubilier Electronics | Screw Terminals,D76.2xL144.45mm | 0 | $ 101.9123 | ||
| E36D301HPN412TEE9U | NCC | - | 0 | $ 52.8758 | ||
| E36D301HPC412TEE9U | NCC | Through Hole | 0 | $ 63.031 |

