CINCH CGP-1060-04-SMA-05
| Manufacturer | |
| MPN | CGP-1060-04-SMA-05 |
| LCSC Part # | C7228556 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6 GHz Commercial Grade RF Power Divider |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500kHz~6GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -65℃~+85℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500kHz~6GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -65℃~+85℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 6 GHz operation
- Coated aluminum construction
- SMA and N Interfaces
- 2-way and 4-way divisions
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 267.0836 | $ 267.08 |
| 200+ | $ 106.5678 | $ 21313.56 |
| 500+ | $ 103.0071 | $ 51503.55 |
| 1,000+ | $ 101.2473 | $ 101247.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500kHz~6GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -65℃~+85℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500kHz~6GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -65℃~+85℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 6 GHz operation
- Coated aluminum construction
- SMA and N Interfaces
- 2-way and 4-way divisions
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

