LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International MLB10-301-RC product image
Images for reference only

Allied Components International MLB10-301-RCRoHS

Manufacturer
MPN
MLB10-301-RC
LCSC Part #
C7226531
Packaging
0806
Customer #
Key Attributes
300mΩ 1 ±25% 300Ω@100MHz 0806 Ferrite Beads and Chips RoHS
Datasheetpdf iconAllied Components International MLB10-301-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3197$ 2.32
200+$ 0.926$ 185.20
500+$ 0.8944$ 447.20
1,000+$ 0.8802$ 880.20
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAllied Components International
Packaging0806
DC Resistance(DCR)300mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating700mA
Impedance @ Frequency300Ω@100MHz

Features

AI Translation
  • Surface mount EMI suppression components
  • Nickel barrier terminations with excellent soldering heat resistance
  • Multilayer technology
  • Compatible with wave soldering and reflow soldering