LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MBR20080CTR product image
Images for reference only

GeneSiC Semiconductor MBR20080CTR

Manufacturer
MPN
MBR20080CTR
LCSC Part #
C7224963
Packaging
-
Customer #
Key Attributes
1 Pair Common Anode 200A 80V 840mV@100A Diode Arrays RoHS
Datasheetpdf iconGeneSiC Semiconductor MBR20080CTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 198.939$ 198.94
200+$ 79.3783$ 15875.66
480+$ 76.7264$ 36828.67
1,000+$ 75.4155$ 75415.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current1.5kA
Diode Configuration1 Pair Common Anode
Current - Rectified200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)80V
Reverse Leakage Current (Ir)1mA@80V
Voltage - Forward(Vf@If)840mV@100A

Features

AI Translation
  • High surge capability
  • Reverse repetitive peak voltage (VRRM) range: 45 V ~ 100 V
  • Insensitive to ESD
  • Dual inline package