TDK C2012X5R1H684K125AB
| Manufacturer | |
| MPN | C2012X5R1H684K125AB |
| LCSC Part # | C7224501 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680nF X5R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0605 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0234 | $ 11.70 |
| 1,000+ | $ 0.023 | $ 23.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C7224501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R9BB684 | YAGEO | 0805 | 63,680 | $ 0.0302 | ||
| TCC0805X7R684K500DT | CCTC | 0805 | 19,300 | $0.0372 $0.0375 | ||
| C0805C684K5RACTU | KEMET | 0805 | 4,710 | $ 0.0805 | ||
| CL21B684KBFVPNE | Samsung Electro-Mechanics | 0805 | 1,495 | $ 0.0789 | ||
| C0805C684K5RACAUTO | KEMET | 0805 | 1,450 | $ 0.0645 | ||
| CGA0805X7R684K500KT | HRE | 0805 | 750 | $ 0.0089 | ||
| NL0805B684K500CEIN | HUI JU | 0805 | 220 | $ 0.0231 | ||
| AC0805KKX7R9BB684 | YAGEO | 0805 | 40 | $ 0.0652 | ||
| CGA4J3X5R1H684K125AB | TDK | 0805 | 0 | $ 0.0719 | ||
| C2012X5R1H684M125AB | TDK | 0805 | 0 | $ 0.0593 | ||
| CGA4J3X5R1H684M125AB | TDK | 0805 | 0 | $ 0.0835 | ||
| C0805C684K5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.048 | ||
| C0805C684K5RACAUTO7210 | KEMET | 0805 | 0 | $ 0.0539 | ||
| GRM21BR71H684KAC4L | muRata | 0805 | 0 | $ 0.0994 | ||
| CGA4J3X7R1H684KT0Y0N | TDK | 0805 | 0 | $ 0.0642 | ||
| CGA4J1X8L1H684K125AC | TDK | 0805 | 0 | $ 0.0723 | ||
| 0805X7R684K500NT | AIDE CAPACITOR | 0805 | 0 | $ 0.0151 | ||
| TCC0805X7R684K500FT | CCTC | 0805 | 0 | $ 0.0167 | ||
| 0805B684K500NT | FH | 0805 | 0 | $ 0.0342 | ||
| C0805X684K050T | IHHEC | 0805 | 0 | $ 0.0483 |

