KEMET C0805C103K8RACAUTO
| Manufacturer | |
| MPN | C0805C103K8RACAUTO |
| LCSC Part # | C7224472 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0484 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R7BB103 | YAGEO | 0805 | 19,000 | $ 0.0098 | ||
| C0805C103K8RAC7800 | KEMET | 0805 | 0 | $ 0.0226 | ||
| C0805S103K4RACAUTO | KEMET | 0805 | 0 | $ 0.0892 | ||
| C0805J103K4RAC7800 | KEMET | 0805 | 0 | $ 0.0875 | ||
| C0805F103K4RACTU | KEMET | 0805 | 0 | $ 0.0604 | ||
| C0805C103K4REC7800 | KEMET | 0805 | 0 | $ 0.0298 | ||
| C0805C103K4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C103K4RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| MA0805XR103K100 | Meritek | 0805 | 0 | $ 0.0159 | ||
| VJ0805Y103KXQCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y103KXQPW1BC | VISHAY | 0805 | 0 | $ 0.0308 | ||
| VJ0805Y103KLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y103KXJBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y103KXJBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| VJ0805Y103KXJAC | VISHAY | 0805 | 0 | $ 0.0381 | ||
| VJ0805Y103KXJMP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y103KXJAP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| SH21B103K100CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B103K100CT | Walsin | 0805 | 0 | $ 0.0074 | ||
| AC0805KRX7R7BB103 | YAGEO | 0805 | 0 | $ 0.0119 |

