LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin C1353AABA2-G72 product image
Images for reference only

Bulgin C1353AABA2-G72

Manufacturer
MPN
C1353AABA2-G72
LCSC Part #
C7223935
Packaging
-
Customer #
Key Attributes
250V 24V DPST-NO Rocker Switches RoHS
Datasheetpdf iconBulgin C1353AABA2-G72
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.3663$ 30.37
200+$ 12.116$ 2423.20
500+$ 11.7115$ 5855.75
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerBulgin
Packaging-
Voltage Rating (DC)250V
Voltage Rating (AC)24V
CircuitDPST-NO
Actuator ColorAmber
Actuator Type-
With Lamp-
Termination Style-