Taiwan Semiconductor BZT52B12-G RHG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZT52B12-G RHG |
| LCSC Part # | C7223722 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 11.76V~12.24V 12V SOD-123 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0481 | $ 0.05 |
| 200+ | $ 0.0192 | $ 3.84 |
| 500+ | $ 0.0186 | $ 9.30 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B12-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0784 | ||
| BZT52B12 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0353 | ||
| BZT52C12-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0756 | ||
| BZT52C12 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 | ||
| BZT52C12-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0448 | ||
| BZT52B11-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0784 | ||
| BZT52B11-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0477 | ||
| MMSZ5242B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0439 | ||
| BZT52B13-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0784 | ||
| BZT52B13-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0481 |

