ROHM BD7LS32G-CTL
| Manufacturer | |
| MPN | BD7LS32G-CTL |
| LCSC Part # | C7219948 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | 10uA 1.65V~5.5V 10ns@5V,50pF SSOP-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.8V;2.1V;2.3V;3.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;400mV;450mV;600mV;900mV;1V | |
| Propagation Delay | 10ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.8V;2.1V;2.3V;3.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;400mV;450mV;600mV;900mV;1V | |
| Propagation Delay | 10ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BD7LS32G - C is a single 2-input OR gate designed for automotive applications. It is designed to operate with a supply voltage ranging from 1.65 V to 5.5 V. When the power is off, the output tolerant circuit protects the output circuitry from backflow current through the connected system.
Features
AI Translation
- AEC-Q100 certified (Grade 1)
- 4000 V HBM
- 1000 V CDM
- Low power consumption
- 5.5 V tolerant input
- Output tolerant, supports partial power-down mode operation
- SSOP5 package, similar to SOT-23-5 (JEDEC)
Applications
AI Translation
Automotive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1776 | $ 0.18 |
| 200+ | $ 0.0709 | $ 14.18 |
| 500+ | $ 0.0686 | $ 34.30 |
| 1,000+ | $ 0.0674 | $ 67.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.8V;2.1V;2.3V;3.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;400mV;450mV;600mV;900mV;1V | |
| Propagation Delay | 10ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.8V;2.1V;2.3V;3.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;400mV;450mV;600mV;900mV;1V | |
| Propagation Delay | 10ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BD7LS32G - C is a single 2-input OR gate designed for automotive applications. It is designed to operate with a supply voltage ranging from 1.65 V to 5.5 V. When the power is off, the output tolerant circuit protects the output circuitry from backflow current through the connected system.
Features
AI Translation
- AEC-Q100 certified (Grade 1)
- 4000 V HBM
- 1000 V CDM
- Low power consumption
- 5.5 V tolerant input
- Output tolerant, supports partial power-down mode operation
- SSOP5 package, similar to SOT-23-5 (JEDEC)
Applications
AI Translation
Automotive
C7219948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

