Qualcomm BC417143B-GIRN-E4
| Manufacturer | |
| MPN | BC417143B-GIRN-E4 |
| LCSC Part # | C7219376 |
| Packaging | VFBGA-96(6x6) |
| Customer # | |
| Key Attributes | -87dBm 3Mbps 2.4GHz 1.7V~3.6V VFBGA-96(6x6) RF Transceiver ICs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | VFBGA-96(6x6) | |
| Sensitivity | -87dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | VFBGA-96(6x6) | |
| Sensitivity | -87dBm | |
| Data Rate | 3Mbps |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~3.6V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7028 | $ 8.70 |
| 200+ | $ 3.4726 | $ 694.52 |
| 500+ | $ 3.3559 | $ 1677.95 |
| 1,000+ | $ 3.2991 | $ 3299.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | VFBGA-96(6x6) | |
| Sensitivity | -87dBm | |
| Data Rate | 3Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | VFBGA-96(6x6) | |
| Sensitivity | -87dBm | |
| Data Rate | 3Mbps |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~3.6V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

