ABRACON AWSCR-2.00CPLA-C15-T4
| Manufacturer | |
| MPN | AWSCR-2.00CPLA-C15-T4 |
| LCSC Part # | C7218752 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 2MHz 15pF 100Ω SMD-3P Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard package dimensions
- Low resonant impedance
- Built-in capacitor options
- Wide operating temperature range, covering extended industrial range
Applications
AI Translation
Metering systems, remote control, microprocessors, industrial control, electrical appliances
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4092 | $ 0.41 |
| 10+ | $ 0.3995 | $ 4.00 |
| 30+ | $ 0.393 | $ 11.79 |
| 100+ | $ 0.3849 | $ 38.49 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard package dimensions
- Low resonant impedance
- Built-in capacitor options
- Wide operating temperature range, covering extended industrial range
Applications
AI Translation
Metering systems, remote control, microprocessors, industrial control, electrical appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

