TDK B84143A0065R106
| Manufacturer | |
| MPN | B84143A0065R106 |
| LCSC Part # | C7218708 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.4mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V@AC;520V@AC | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.4mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V@AC;520V@AC | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-wire filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC, rated current 10 A to 100 A, three-wire filters in metal enclosures.
Features
AI Translation
- High insertion loss
- Optimized leakage current
- Easy installation
- Lightweight
- Compact design
- Protection rating: IP20
- Optimized for long motor cables and full-load operation
- ENEC, UL, and cUL certified
Applications
AI Translation
Motor drive inverters (e.g., elevators, pumps, conveyor systems, HVAC systems), power supplies, textile machinery, packaging machinery, machine tools
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.008 | $ 86.01 |
| 200+ | $ 34.3193 | $ 6863.86 |
| 500+ | $ 33.1722 | $ 16586.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.4mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V@AC;520V@AC | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.4mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V@AC;520V@AC | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-wire filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC, rated current 10 A to 100 A, three-wire filters in metal enclosures.
Features
AI Translation
- High insertion loss
- Optimized leakage current
- Easy installation
- Lightweight
- Compact design
- Protection rating: IP20
- Optimized for long motor cables and full-load operation
- ENEC, UL, and cUL certified
Applications
AI Translation
Motor drive inverters (e.g., elevators, pumps, conveyor systems, HVAC systems), power supplies, textile machinery, packaging machinery, machine tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84143A0065R107 | TDK | - | 0 | $ 86.7432 | ||
| B84143A0080R107 | TDK | - | 0 | $ 118.2122 | ||
| B84143A0080R106 | TDK | - | 0 | $ 118.1711 | ||
| B84143A0100R107 | TDK | - | 0 | $ 179.7575 | ||
| B84143A0100R106 | TDK | - | 0 | $ 180.7661 | ||
| FN3270H-100-35 | TE / Schaffner | - | 0 | $ 202.0294 | ||
| FN351H-64-33 | TE / Schaffner | - | 0 | $ 292.1189 | ||
| B84143A0066R105 | TDK | - | 0 | $ 126.6526 | ||
| B84143V0066R229 | TDK | - | 0 | $ 332.0716 | ||
| FN3270HQ1-65-34 | TE / Schaffner | - | 0 | $ 215.532 |

