ABRACON AWCCA-50N50H16-C51-B
| Manufacturer | |
| MPN | AWCCA-50N50H16-C51-B |
| LCSC Part # | C7218514 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX and RX 1 Coil,1 LYR 12.5uH 80mΩ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver |
| Type | Description | |
|---|---|---|
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0748 | $ 12.07 |
| 200+ | $ 4.8175 | $ 963.50 |
| 500+ | $ 4.6569 | $ 2328.45 |
| 1,000+ | $ 4.5781 | $ 4578.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver |
| Type | Description | |
|---|---|---|
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

