CINCH ATT-0550-07-35M-02
| Manufacturer | |
| MPN | ATT-0550-07-35M-02 |
| LCSC Part # | C7218326 |
| Packaging | - |
| Customer # | |
| Key Attributes | 26.5GHz High Performance Fixed Coaxial Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~26.5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~26.5GHz |
Introduction
MidwestMicrowave's 3.5 mm subminiature series of precision fixed coaxial attenuators provide extended frequency operation of up to 26.5 GHz when mated with connector interfaces of the same family. These temperature stable, ruggedly built, precision attenuators allow high performance in a very small light weight package size. Attenuation values up through 20 dB in 1 dB increments are available with any combination of female or male 3.5mm connectors.
Features
- Extended Frequency Performance
- 0 - 20 dB Attenuation Values
- 3.5 mm Precision Connectors (mates with SMA)
- Small Size - Light Weight
- Any Male/Female Connector Configuration
- Rugged Stainless Steel Construction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 287.2702 | $ 287.27 |
| 200+ | $ 269.8047 | $ 53960.94 |
| 500+ | $ 260.7878 | $ 130393.90 |
| 1,000+ | $ 256.3336 | $ 256333.60 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~26.5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~26.5GHz |
Introduction
MidwestMicrowave's 3.5 mm subminiature series of precision fixed coaxial attenuators provide extended frequency operation of up to 26.5 GHz when mated with connector interfaces of the same family. These temperature stable, ruggedly built, precision attenuators allow high performance in a very small light weight package size. Attenuation values up through 20 dB in 1 dB increments are available with any combination of female or male 3.5mm connectors.
Features
- Extended Frequency Performance
- 0 - 20 dB Attenuation Values
- 3.5 mm Precision Connectors (mates with SMA)
- Small Size - Light Weight
- Any Male/Female Connector Configuration
- Rugged Stainless Steel Construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

