CINCH ATT-0291-30-SMA-02
| Manufacturer | |
| MPN | ATT-0291-30-SMA-02 |
| LCSC Part # | C7218321 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | SMA Series Fixed Coaxial Attenuators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | 30dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~12.4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 30dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~12.4GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MidwestMicrowave's SMA subminiature series of fixed coaxial attenuator (MINIPAD) provide temperature stable, ruggedly built, precision performance in a compact lightweight package size. Attenuation values up through 30 dB in 1 dB increments are available with any of the units described and with any combination of female or male SMA connectors.
Features
AI Translation
- Rugged Stainless Steel Construction
- Any Male/Female combination available
- Low cost alternatives available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 309.9798 | $ 309.98 |
| 200+ | $ 123.6851 | $ 24737.02 |
| 500+ | $ 119.5518 | $ 59775.90 |
| 1,000+ | $ 117.5088 | $ 117508.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | 30dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~12.4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 30dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~12.4GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MidwestMicrowave's SMA subminiature series of fixed coaxial attenuator (MINIPAD) provide temperature stable, ruggedly built, precision performance in a compact lightweight package size. Attenuation values up through 30 dB in 1 dB increments are available with any of the units described and with any combination of female or male SMA connectors.
Features
AI Translation
- Rugged Stainless Steel Construction
- Any Male/Female combination available
- Low cost alternatives available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

